RSBS2325A2V12C24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Carlo Gavazzi Inc.
In Stock: 1
Unit Price: 1 620,35000 zł
Datasheet
Soft Start / Stop 230VAC Supply 25A 230V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBS2325A2V12C24

DigiKey Part Number
1864-2798-ND
Manufacturer
Manufacturer Product Number
RSBS2325A2V12C24
Description
1PH S/ST 230V 25A 240 CASE 6MM
Customer Reference
Detailed Description
Soft Start / Stop 230VAC Supply 25A 230V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Carlo Gavazzi Inc.
Voltage - Load
230V
Series
Current - Output
25A
Packaging
Box
Voltage - Supply
230VAC
Part Status
Obsolete
Mounting Type
Chassis Mount, DIN Rail
Type
Module
Operating Temperature
-20°C ~ 65°C
Motor Type
AC Motor
Base Product Number
Control / Drive Type
Soft Start / Stop
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSBS2332A2V23C24HPCarlo Gavazzi Inc.11864-RSBS2332A2V23C24HP-ND1 620,35000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes