Solid State Contactor 3PST-NO (3 Form A) 65 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC3A60A65GGEAF

DigiKey Part Number
1864-RGC3A60A65GGEAF-ND
Manufacturer
Manufacturer Product Number
RGC3A60A65GGEAF
Description
3P -SSC-AC IN-ZC 600V 3X65A 1200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor 3PST-NO (3 Form A) 65 A 42 ~ 660V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC3A60A65GGEAF Models
Product Attributes
Filter Similar Products
Category
Output Type
AC, Zero Cross
Manufacturer
Carlo Gavazzi Inc.
Load Current
65 A
Series
Voltage - Input
20 ~ 275VAC, 24 ~ 190VDC
Packaging
Box
Voltage - Load
42 ~ 660V
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount, DIN Rail
Package / Case
SSR with Integrated Heat Sink
Circuit
3PST-NO (3 Form A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in PLN
Box
QuantityUnit PriceExt Price
12 159,33000 zł2 159,33 zł
102 051,37000 zł20 513,70 zł
Unit Price without VAT:2 159,33000 zł
Unit Price with VAT:2 655,97590 zł