
RGC1A60D30KEM | |
|---|---|
DigiKey Part Number | 1864-RGC1A60D30KEM-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D30KEM |
Description | 1-POLE DIN-RAIL MOUNT SSR, E-LAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 150 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D30KEM Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 30 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 150 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 675,43000 zł | 675,43 zł |
| 10 | 641,66200 zł | 6 416,62 zł |
| 50 | 607,88660 zł | 30 394,33 zł |
| Unit Price without VAT: | 675,43000 zł |
|---|---|
| Unit Price with VAT: | 830,77890 zł |


