



RCP1100324VDC | |
|---|---|
DigiKey Part Number | 1864-2688-ND |
Manufacturer | |
Manufacturer Product Number | RCP1100324VDC |
Description | RELAY GEN PURPOSE 3PDT 10A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RCP1100324VDC Models |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 19.2 VDC |
Packaging Bulk | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 30 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Alloy |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, TUV, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Coil Resistance 430 Ohms |
Coil Current 55.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS3PIN-5 DC24 | Omron Automation and Safety | 24 | Z5735-ND | 95,48000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 zł | 47,76 zł |
| 10 | 45,37000 zł | 453,70 zł |
| 50 | 42,98180 zł | 2 149,09 zł |
| 100 | 41,54910 zł | 4 154,91 zł |
| Unit Price without VAT: | 47,76000 zł |
|---|---|
| Unit Price with VAT: | 58,74480 zł |

