General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RCP11003115/120VAC

DigiKey Part Number
1864-2685-ND
Manufacturer
Manufacturer Product Number
RCP11003115/120VAC
Description
RELAY GEN PURPOSE 3PDT 10A 120V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 120VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RCP11003115/120VAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Plug In, 11 Pin (Octal)
Series
Must Operate Voltage
95 VAC
Packaging
Bulk
Must Release Voltage
38.8 VAC
Part Status
Active
Operate Time
30 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 50°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Alloy
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, TUV, UR
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Coil Resistance
11 kOhms
Coil Current
21 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCI003A120VCarlo Gavazzi Inc.21864-2677-ND41,98000 złDirect
In-Stock: 12
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
147,76000 zł47,76 zł
1045,37000 zł453,70 zł
5042,98180 zł2 149,09 zł
10041,54910 zł4 154,91 zł
Unit Price without VAT:47,76000 zł
Unit Price with VAT:58,74480 zł