



RCI003D5V | |
|---|---|
DigiKey Part Number | 1864-2682-ND |
Manufacturer | |
Manufacturer Product Number | RCI003D5V |
Description | RELAY GEN PURPOSE 3PDT 10A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 5VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator, Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, 11 Pin (Octal) |
Series | Must Operate Voltage 4 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Obsolete | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form 3PDT (3 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, UR |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Coil Current 320 mA | Coil Resistance 15.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,98000 zł | 41,98 zł |
| 10 | 39,87900 zł | 398,79 zł |
| Unit Price without VAT: | 41,98000 zł |
|---|---|
| Unit Price with VAT: | 51,63540 zł |



