Through-Beam Optical Sensor 472" (12m) 39.4' PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 472" (12m) 39.4' PNP
PD70CNT12NCM5

PD70CNT12POM5

DigiKey Part Number
PD70CNT12POM5-ND
Manufacturer
Manufacturer Product Number
PD70CNT12POM5
Description
SENSOR THROUGH-BEAM 12M PNP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 472" (12m) 39.4' PNP
Datasheet
 Datasheet
EDA/CAD Models
PD70CNT12POM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (850nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
196.85" (5m)
Sensing Distance
472" (12m) 39.4'
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Response Time
5ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
5200,92600 zł1 004,63 zł
Manufacturers Standard Package
Unit Price without VAT:200,92600 zł
Unit Price with VAT:247,13898 zł