


PD70CNT12PCM5 | |
|---|---|
DigiKey Part Number | PD70CNT12PCM5-ND |
Manufacturer | |
Manufacturer Product Number | PD70CNT12PCM5 |
Description | SENSOR THROUGH-BEAM 12M PNP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 472" (12m) 39.4' PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD70CNT12PCM5 Models |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (850nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Through-Beam | Cable Length 196.85" (5m) |
Sensing Distance 472" (12m) 39.4' | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 5ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 200,92600 zł | 1 004,63 zł |
| Unit Price without VAT: | 200,92600 zł |
|---|---|
| Unit Price with VAT: | 247,13898 zł |

