Through-Beam Optical Sensor 472" (12m) 39.4'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Through-Beam Optical Sensor 472" (12m) 39.4'
PD70CNT12M5ML

PD70CNT12M5ML

DigiKey Part Number
PD70CNT12M5ML-ND
Manufacturer
Manufacturer Product Number
PD70CNT12M5ML
Description
SENSOR THROUGH-BEAM 12M MUTE LO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 472" (12m) 39.4'
Datasheet
 Datasheet
EDA/CAD Models
PD70CNT12M5ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
5ms
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (850nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Cable Length
196.85" (5m)
Sensing Distance
472" (12m) 39.4'
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 30V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
5142,59000 zł712,95 zł
Manufacturers Standard Package
Unit Price without VAT:142,59000 zł
Unit Price with VAT:175,38570 zł