Similar



PD30CNR06NPDU | |
|---|---|
DigiKey Part Number | 1864-2113-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNR06NPDU |
Description | SENSOR RETROREFLECTIVE 6M NPN |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.22" (6m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNR06NPDU Models |
Category | Output Configuration NPN |
Manufacturer Carlo Gavazzi Inc. | Light Source Infrared (880nm) |
Series | Connection Method Cable |
Packaging Box | Ingress Protection IP67, IEC 60529 |
Part Status Obsolete | Cable Length 78.74" (2m) |
Sensing Method Retroreflective | Adjustment Type Teaching Method |
Sensing Distance 236.22" (6m) | Operating Temperature -25°C ~ 55°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
Response Time 500µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PD30CTRR60BPA2IO | Carlo Gavazzi Inc. | 0 | 1864-PD30CTRR60BPA2IO-ND | 281,94200 zł | Similar |







