Reflective Optical Sensor 9.843" (250mm) NPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 9.843" (250mm) NPN
PD30-PS Photoelectric Sensor from Carlo Gavazzi

PD30CNB25NAPS

DigiKey Part Number
PD30CNB25NAPS-ND
Manufacturer
Manufacturer Product Number
PD30CNB25NAPS
Description
SENSOR REFLECTIVE 250MM NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 9.843" (250mm) NPN
Datasheet
 Datasheet
EDA/CAD Models
PD30CNB25NAPS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (621nm)
Packaging
Box
Connection Method
Cable
Part Status
Active
Ingress Protection
IP67
Sensing Method
Reflective
Cable Length
78.74" (2m)
Sensing Distance
9.843" (250mm)
Adjustment Type
Adjustable, 1-Turn Potentiometer
Voltage - Supply
10V ~ 30V
Operating Temperature
-25°C ~ 60°C (TA)
Response Time
1ms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
5450,45800 zł2 252,29 zł
Manufacturers Standard Package
Unit Price without VAT:450,45800 zł
Unit Price with VAT:554,06334 zł