
PBB01DM24 | |
|---|---|
DigiKey Part Number | 1864-2601-ND |
Manufacturer | |
Manufacturer Product Number | PBB01DM24 |
Description | RELAY TIME DELAY 600SEC 8A 250V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 600 Sec Delay 8A @ 250VAC Socketable |
Datasheet | Datasheet |
Category | Circuit DPDT (2 Form C) |
Manufacturer Carlo Gavazzi Inc. | Delay Time 0.1 Sec ~ 600 Sec |
Series | Contact Rating @ Voltage 8A @ 250VAC |
Packaging Box | Voltage - Supply 24 ~ 240VAC/DC |
Part Status Active | Termination Style Plug In, 11 Pin (Octal) |
Mounting Type Socketable | Timing Adjustment Method Screwdriver Slot |
Relay Type Mechanical Relay | Timing Initiate Method Input Voltage |
Function Off-Delay | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,26000 zł | 624,26 zł |
| 5 | 593,05000 zł | 2 965,25 zł |
| 10 | 574,32300 zł | 5 743,23 zł |
| 25 | 555,59440 zł | 13 889,86 zł |
| Unit Price without VAT: | 624,26000 zł |
|---|---|
| Unit Price with VAT: | 767,83980 zł |

