
PB22SPPM41R | |
|---|---|
DigiKey Part Number | 1864-2597-ND |
Manufacturer | |
Manufacturer Product Number | PB22SPPM41R |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer Carlo Gavazzi Inc. | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Mushroom |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Carlo Gavazzi, PB |
Part Status Obsolete | Panel Cutout Dimensions 22mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,75000 zł | 105,75 zł |
| 10 | 89,54700 zł | 895,47 zł |
| Unit Price without VAT: | 105,75000 zł |
|---|---|
| Unit Price with VAT: | 130,07250 zł |





