
MC88CH2OLT1 | |
|---|---|
DigiKey Part Number | 1864-MC88CH2OLT1-ND |
Manufacturer | |
Manufacturer Product Number | MC88CH2OLT1 |
Description | SAFETY MAGNETIC SENSOR, RECTANGU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock DPST-NO |
Datasheet | Datasheet |
EDA/CAD Models | MC88CH2OLT1 Models |
Category | Voltage Rating 24VAC/DC |
Manufacturer Carlo Gavazzi Inc. | Actuator Type Non-Contact |
Series | Termination Style Cable with Connector (M12) |
Packaging Bulk | Conduit Thread Size M12 |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Type Magnetic | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO | Approval Agency CE, cULus |
Current Rating (Amps) 250mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 541,19800 zł | 2 705,99 zł |
| Unit Price without VAT: | 541,19800 zł |
|---|---|
| Unit Price with VAT: | 665,67354 zł |

