


ICS08S30F15POM1 | |
|---|---|
DigiKey Part Number | 1864-ICS08S30F15POM1-ND |
Manufacturer | |
Manufacturer Product Number | ICS08S30F15POM1 |
Description | SENSOR PROX INDUCTIVE 1.5MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICS08S30F15POM1 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Sensor Type Inductive | Indicator LED |
Sensing Distance 0.059" (1.5mm) | Package / Case Cylinder, Threaded - M12 |
Output Type PNP-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 200,85500 zł | 2 008,55 zł |
| Unit Price without VAT: | 200,85500 zł |
|---|---|
| Unit Price with VAT: | 247,05165 zł |

