
ICB12S30N08M1IO | |
|---|---|
DigiKey Part Number | ICB12S30N08M1IO-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30N08M1IO |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30N08M1IO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -40°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.315" (8mm) | Indicator LED |
Output Type Configurable | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,43000 zł | 252,43 zł |
| 5 | 239,81600 zł | 1 199,08 zł |
| 10 | 232,23900 zł | 2 322,39 zł |
| 25 | 224,66640 zł | 5 616,66 zł |
| Unit Price without VAT: | 252,43000 zł |
|---|---|
| Unit Price with VAT: | 310,48890 zł |

