
ICB12S30F04A2IO | |
|---|---|
DigiKey Part Number | ICB12S30F04A2IO-ND |
Manufacturer | |
Manufacturer Product Number | ICB12S30F04A2IO |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12S30F04A2IO Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 36V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C (TA) |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type Configurable | Package / Case Cylinder, Threaded - M12 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 232,23900 zł | 2 322,39 zł |
| Unit Price without VAT: | 232,23900 zł |
|---|---|
| Unit Price with VAT: | 285,65397 zł |

