
RGC1A60CM62GEN | |
|---|---|
DigiKey Part Number | 1864-RGC1A60CM62GEN-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60CM62GEN |
Description | 1-POLE DIN-RAIL MOUNT SSR, ZERO- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 65 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60CM62GEN Models |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Carlo Gavazzi Inc. | Output Type AC, Zero Cross |
Series | Load Current 65 A |
Packaging Bulk | Voltage - Input 4 ~ 32VDC |
Part Status Active | Voltage - Load 42 ~ 660V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 869,37000 zł | 1 869,37 zł |
| Unit Price without VAT: | 1 869,37000 zł |
|---|---|
| Unit Price with VAT: | 2 299,32510 zł |

