
CTD1X2505AXXX | |
|---|---|
DigiKey Part Number | 1864-CTD1X2505AXXX-ND |
Manufacturer | |
Manufacturer Product Number | CTD1X2505AXXX |
Description | CURRENT TRANSFORMER REV.17 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 250 A Current Sense Transformer 48Hz ~ 62Hz DIN Rail |
Datasheet | Datasheet |
Category | Type Non-Invasive (Solid Core) |
Manufacturer Carlo Gavazzi Inc. | Current Rating (Amps) 250 A |
Series | Mounting Type DIN Rail |
Packaging Bulk | Size / Dimension 1.811" L x 1.732" W (46.00mm x 44.00mm) |
Part Status Active | Height - Seated (Max) 2.567" (65.20mm) |
Frequency Range 48Hz ~ 62Hz | Termination Style Terminal Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 233,33000 zł | 1 399,98 zł |
| Unit Price without VAT: | 233,33000 zł |
|---|---|
| Unit Price with VAT: | 286,99590 zł |

