General Purpose Relay SPST-NO (1 Form A) x 2 110 ~ 230VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NO (1 Form A) x 2 110 ~ 230VAC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

DLA71DB232P

DigiKey Part Number
1864-1663-ND
Manufacturer
Manufacturer Product Number
DLA71DB232P
Description
RELAY GEN PURP SPST 5A 110-230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 2 110 ~ 230VAC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
DLA71DB232P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load - Max Switching
1250VA, 120W
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operate Time
100 ms
Mounting Type
Release Time
100 ms
Coil Voltage
Operating Temperature
-20°C ~ 60°C
Contact Form
SPST-NO (1 Form A) x 2
Approval Agency
CSA, UL
Contact Rating (Current)
5 A
Relay Type
Switching Voltage
250VAC, 24VDC - Max
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1487,81000 zł487,81 zł
5463,42200 zł2 317,11 zł
10448,78900 zł4 487,89 zł
25434,15360 zł10 853,84 zł
Manufacturers Standard Package
Unit Price without VAT:487,81000 zł
Unit Price with VAT:600,00630 zł