
CONE14NF-A10 | |
|---|---|
DigiKey Part Number | 1864-CONE14NF-A10-ND |
Manufacturer | |
Manufacturer Product Number | CONE14NF-A10 |
Description | CBL 4POS PLUG RA TO WIRE 32.8' |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CONE14NF-A10 Models |
Category | 2nd Connector Type Wire Leads |
Manufacturer Carlo Gavazzi Inc. | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Obsolete | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6052618 | SICK, Inc. | 2 | 1882-6052618-ND | 195,66000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,28000 zł | 85,28 zł |
| Unit Price without VAT: | 85,28000 zł |
|---|---|
| Unit Price with VAT: | 104,89440 zł |

