4 Position Circular Connector Plug, Female Sockets Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONB14NF-S

DigiKey Part Number
1864-1632-ND
Manufacturer
Manufacturer Product Number
CONB14NF-S
Description
CONN PLUG FMALE 4P GOLD WIR LEAD
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black, Silver
Part Status
Obsolete
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
4A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
250VAC/DC
Termination
Wire Leads
Cable Opening
0.142" ~ 0.197" (3.60mm ~ 5.00mm)
Fastening Type
Threaded
Operating Temperature
-25°C ~ 90°C
Orientation
Keyed
Backshell Material, Plating
Polybutylene Terephthalate (PBT)
Primary Material
Metal
Contact Material
Copper Zinc
Shell Material
Copper Zinc
Insert Material
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.