
CON54NFA2 | |
|---|---|
DigiKey Part Number | 1864-CON54NFA2-ND |
Manufacturer | |
Manufacturer Product Number | CON54NFA2 |
Description | CBL 4POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | CON54NFA2 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Carlo Gavazzi Inc. | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 42,12800 zł | 210,64 zł |
| Unit Price without VAT: | 42,12800 zł |
|---|---|
| Unit Price with VAT: | 51,81744 zł |

