Image for P27A-BL/POLY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P27A-BL/POLY

DigiKey Part Number
432-P27A-BL/POLY-ND
Manufacturer
Manufacturer Product Number
P27A-BL/POLY
Description
SWITCH PUSH BUTTON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard Panel Mount, Rear
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
6A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.70mm Dia
Operating Temperature
0°C ~ 85°C
Mechanical Life
100,000 Cycles
Electrical Life
25,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1543,16867 zł647,53 zł
Unit Price without VAT:43,16867 zł
Unit Price with VAT:53,09746 zł