Image for LRA515-PA-B/012V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA515-PA-B/012V

DigiKey Part Number
432-LRA515-PA-B/012V-ND
Manufacturer
Manufacturer Product Number
LRA515-PA-B/012V
Description
SWITCH ROCKER SPST 10A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPST 10A (DC) Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Amber
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Incandescent, Amber
Packaging
Bulk
Illumination Voltage (Nominal)
12 VAC/DC
Part Status
Active
Termination Style
Wire Leads
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Circuit
Operating Temperature
0°C ~ 85°C
Switch Function
Approval Agency
CSA, UL, VDE
Current Rating (Amps)
Electrical Life
100,000 Cycles
Voltage Rating - DC
Base Product Number
Actuator Type
Paddle - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
3121,41742 zł663,94 zł
Unit Price without VAT:21,41742 zł
Unit Price with VAT:26,34343 zł