
CPPLC7L-A7B6-14.74TS | |
|---|---|
DigiKey Part Number | CPPLC7L-A7B6-14.74TS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPPLC7L-A7B6-14.74TS |
Description | XTAL OSC XO 14.7400MHZ CMOS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14.74 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 25mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.075" (1.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 50µA |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 9,24810 zł | 2 774,43 zł |
| Unit Price without VAT: | 9,24810 zł |
|---|---|
| Unit Price with VAT: | 11,37516 zł |

