
CPPFXT7-LT7RP | |
|---|---|
DigiKey Part Number | CPPFXT7-LT7RP-ND |
Manufacturer | |
Manufacturer Product Number | CPPFXT7-LT7RP |
Description | OSC PROG TTL 3.3V 25PPM STBY |
Customer Reference | |
Detailed Description | XO (Standard) TTL 1 MHz ~ 100 MHz Programmable Oscillator 3.3V Standby 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cardinal Components Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | Crystal | |
Type | XO (Standard) | |
Programmable Type | Programmed by Digi-Key (Enter your frequency in Web Order Notes) | |
Available Frequency Range | 1 MHz ~ 100 MHz | |
Function | Standby | |
Output | TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Frequency Stability (Total) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 50 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,21000 zł | 20,21 zł |
| 10 | 17,57500 zł | 175,75 zł |
| 25 | 16,62080 zł | 415,52 zł |
| 70 | 15,61114 zł | 1 092,78 zł |
| 140 | 14,96629 zł | 2 095,28 zł |
| 280 | 14,34868 zł | 4 017,63 zł |
| 560 | 13,75716 zł | 7 704,01 zł |
| 1 050 | 13,24240 zł | 13 904,52 zł |
| 2 520 | 12,55829 zł | 31 646,89 zł |
| Unit Price without VAT: | 20,21000 zł |
|---|---|
| Unit Price with VAT: | 24,85830 zł |

