Image for GS206F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS206F

DigiKey Part Number
4267-GS206F-ND
Manufacturer
Manufacturer Product Number
GS206F
Description
CAP 680MF 5V -40-+70C
Customer Reference
Detailed Description
680 mF (EDLC) Supercapacitor 5 V 3-SMD 42mOhm
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAP-XX Ltd Supercapacitors
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
680 mF
Tolerance
±20%
Voltage - Rated
5 V
ESR (Equivalent Series Resistance)
42mOhm
Lifetime @ Temp.
-
Grade
-
Qualification
-
Termination
-
Mounting Type
Surface Mount
Package / Case
3-SMD
Lead Spacing
-
Size / Dimension
1.535" L x 0.669" W (39.00mm x 17.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.