
CTM-45 | |
|---|---|
DigiKey Part Number | CTM-45-ND |
Manufacturer | |
Manufacturer Product Number | CTM-45 |
Description | HD CLIP STEEL NON-INSULATED 5A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 A Non-Insulated Heavy Duty Test Clip Steel 0.313" (7.95mm) 5/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heavy Duty | |
Jaw Opening | 0.313" (7.95mm) 5/16" | |
Voltage - Rated | - | |
Current Rating (Amps) | 5 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.530" (38.86mm) | |
Termination | Crimp or Screw | |
Quantity | 500 Pieces | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38446 zł | 1 192,23 zł |
| Unit Price without VAT: | 2,38446 zł |
|---|---|
| Unit Price with VAT: | 2,93289 zł |


