
PG1083.253NLT | |
|---|---|
DigiKey Part Number | 553-PG1083.253NLTTR-ND - Tape & Reel (TR) 553-PG1083.253NLTCT-ND - Cut Tape (CT) 553-PG1083.253NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1083.253NLT |
Description | FIXED IND 24.5UH 11A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.5 µH Unshielded Wirewound Inductor 11 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.253NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 15mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,50000 zł | 13,50 zł |
| 10 | 11,10100 zł | 111,01 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,13060 zł | 913,06 zł |
| 200 | 8,60990 zł | 1 721,98 zł |
| 300 | 8,31933 zł | 2 495,80 zł |
| 500 | 7,96762 zł | 3 983,81 zł |
| 700 | 7,74436 zł | 5 421,05 zł |
| 1 000 | 7,51464 zł | 7 514,64 zł |
| 2 500 | 7,31846 zł | 18 296,15 zł |
| Unit Price without VAT: | 13,50000 zł |
|---|---|
| Unit Price with VAT: | 16,60500 zł |


