New Product
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIV476ET

DigiKey Part Number
4713-TCMIV476ETTR-ND - Tape & Reel (TR)
4713-TCMIV476ETCT-ND - Cut Tape (CT)
4713-TCMIV476ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIV476ET
Description
TANT 20% 35V 47UF E CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,05000 zł10,05 zł
106,97300 zł69,73 zł
505,74240 zł287,12 zł
1005,36210 zł536,21 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4004,79193 zł1 916,77 zł
8004,57998 zł3 663,98 zł
1 2004,47381 zł5 368,57 zł
2 0004,35611 zł8 712,22 zł
2 8004,28730 zł12 004,44 zł
4 0004,22109 zł16 884,36 zł
Manufacturers Standard Package
Unit Price without VAT:10,05000 zł
Unit Price with VAT:12,36150 zł