
TCMIE335BT | |
|---|---|
DigiKey Part Number | 4713-TCMIE335BTTR-ND - Tape & Reel (TR) 4713-TCMIE335BTCT-ND - Cut Tape (CT) 4713-TCMIE335BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIE335BT |
Description | TANT 20% 25V 3.3UF B CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,60100 zł | 16,01 zł |
| 50 | 1,22300 zł | 61,15 zł |
| 100 | 1,10700 zł | 110,70 zł |
| 500 | 0,91078 zł | 455,39 zł |
| 1 000 | 0,85012 zł | 850,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,80025 zł | 1 600,50 zł |
| 4 000 | 0,75920 zł | 3 036,80 zł |
| 6 000 | 0,73865 zł | 4 431,90 zł |
| 10 000 | 0,71586 zł | 7 158,60 zł |
| 14 000 | 0,70253 zł | 9 835,42 zł |
| 20 000 | 0,68972 zł | 13 794,40 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

