
TCKIV226ET | |
|---|---|
DigiKey Part Number | 4713-TCKIV226ETTR-ND - Tape & Reel (TR) 4713-TCKIV226ETCT-ND - Cut Tape (CT) 4713-TCKIV226ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCKIV226ET |
Description | TANT 10% 35V 22UF E CASE STD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 700mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,15000 zł | 7,15 zł |
| 10 | 4,82200 zł | 48,22 zł |
| 50 | 3,90180 zł | 195,09 zł |
| 100 | 3,61700 zł | 361,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,18998 zł | 1 275,99 zł |
| 800 | 3,03135 zł | 2 425,08 zł |
| 1 200 | 2,95191 zł | 3 542,29 zł |
| 2 000 | 2,86383 zł | 5 727,66 zł |
| 2 800 | 2,81234 zł | 7 874,55 zł |
| 4 000 | 2,76283 zł | 11 051,32 zł |
| Unit Price without VAT: | 7,15000 zł |
|---|---|
| Unit Price with VAT: | 8,79450 zł |

