New Product
690 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN06B6900CT5-25

DigiKey Part Number
4713-RN06B6900CT5-25TR-ND - Tape & Reel (TR)
4713-RN06B6900CT5-25CT-ND - Cut Tape (CT)
4713-RN06B6900CT5-25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN06B6900CT5-25
Description
THINRES 0603 .1% 690 OHM 25PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
690 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,48500 zł4,85 zł
250,38800 zł9,70 zł
500,33320 zł16,66 zł
1000,29010 zł29,01 zł
2500,24676 zł61,69 zł
5000,22162 zł110,81 zł
1 0000,20173 zł201,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,16989 zł849,45 zł
10 0000,16061 zł1 606,10 zł
15 0000,15609 zł2 341,35 zł
25 0000,15119 zł3 779,75 zł
35 0000,14838 zł5 193,30 zł
50 0000,14573 zł7 286,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł