
RM10J474CT | |
|---|---|
DigiKey Part Number | 4713-RM10J474CTTR-ND - Tape & Reel (TR) 4713-RM10J474CT-ND - Cut Tape (CT) 4713-RM10J474CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J474CT |
Description | RES0805 5% 470K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11100 zł | 1,11 zł |
| 25 | 0,08320 zł | 2,08 zł |
| 50 | 0,06760 zł | 3,38 zł |
| 100 | 0,05570 zł | 5,57 zł |
| 250 | 0,04336 zł | 10,84 zł |
| 500 | 0,03656 zł | 18,28 zł |
| 1 000 | 0,03117 zł | 31,17 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02267 zł | 113,35 zł |
| 10 000 | 0,02021 zł | 202,10 zł |
| 15 000 | 0,01902 zł | 285,30 zł |
| 25 000 | 0,01773 zł | 443,25 zł |
| 35 000 | 0,01699 zł | 594,65 zł |
| 50 000 | 0,01630 zł | 815,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

