
RM10J2R2CT | |
|---|---|
DigiKey Part Number | 4713-RM10J2R2CTTR-ND - Tape & Reel (TR) 4713-RM10J2R2CT-ND - Cut Tape (CT) 4713-RM10J2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10J2R2CT |
Description | RES0805 5% 2.2 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,09500 zł | 0,95 zł |
| 25 | 0,07040 zł | 1,76 zł |
| 50 | 0,05640 zł | 2,82 zł |
| 100 | 0,04620 zł | 4,62 zł |
| 250 | 0,03580 zł | 8,95 zł |
| 500 | 0,02986 zł | 14,93 zł |
| 1 000 | 0,02524 zł | 25,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01798 zł | 89,90 zł |
| 10 000 | 0,01588 zł | 158,80 zł |
| 15 000 | 0,01487 zł | 223,05 zł |
| 25 000 | 0,01377 zł | 344,25 zł |
| 35 000 | 0,01315 zł | 460,25 zł |
| 50 000 | 0,01255 zł | 627,50 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

