
RM10F3833CT | |
|---|---|
DigiKey Part Number | 4713-RM10F3833CTTR-ND - Tape & Reel (TR) 4713-RM10F3833CT-ND - Cut Tape (CT) 4713-RM10F3833CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM10F3833CT |
Description | RES0805 1% 383K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,11500 zł | 1,15 zł |
| 25 | 0,08480 zł | 2,12 zł |
| 50 | 0,06820 zł | 3,41 zł |
| 100 | 0,05570 zł | 5,57 zł |
| 250 | 0,04368 zł | 10,92 zł |
| 500 | 0,03676 zł | 18,38 zł |
| 1 000 | 0,03135 zł | 31,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,02282 zł | 114,10 zł |
| 10 000 | 0,02036 zł | 203,60 zł |
| 15 000 | 0,01916 zł | 287,40 zł |
| 25 000 | 0,01786 zł | 446,50 zł |
| 35 000 | 0,01712 zł | 599,20 zł |
| 50 000 | 0,01642 zł | 821,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

