New Product
348 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F3483CT

DigiKey Part Number
4713-RM10F3483CTTR-ND - Tape & Reel (TR)
4713-RM10F3483CT-ND - Cut Tape (CT)
4713-RM10F3483CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F3483CT
Description
RES0805 1% 348K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
348 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,11500 zł1,15 zł
250,08480 zł2,12 zł
500,06820 zł3,41 zł
1000,05570 zł5,57 zł
2500,04368 zł10,92 zł
5000,03676 zł18,38 zł
1 0000,03135 zł31,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02282 zł114,10 zł
10 0000,02036 zł203,60 zł
15 0000,01916 zł287,40 zł
25 0000,01786 zł446,50 zł
35 0000,01712 zł599,20 zł
50 0000,01642 zł821,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł