
RM06F34R8CT | |
|---|---|
DigiKey Part Number | 4713-RM06F34R8CTTR-ND - Tape & Reel (TR) 4713-RM06F34R8CT-ND - Cut Tape (CT) 4713-RM06F34R8CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F34R8CT |
Description | RES0603 1% 34.8 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,08600 zł | 0,86 zł |
| 25 | 0,06320 zł | 1,58 zł |
| 50 | 0,05100 zł | 2,55 zł |
| 100 | 0,04130 zł | 4,13 zł |
| 250 | 0,03176 zł | 7,94 zł |
| 500 | 0,02636 zł | 13,18 zł |
| 1 000 | 0,02219 zł | 22,19 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01566 zł | 78,30 zł |
| 10 000 | 0,01378 zł | 137,80 zł |
| 15 000 | 0,01286 zł | 192,90 zł |
| 25 000 | 0,01188 zł | 297,00 zł |
| 35 000 | 0,01132 zł | 396,20 zł |
| 50 000 | 0,01078 zł | 539,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

