New Product
243 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM06F2430CT

DigiKey Part Number
4713-RM06F2430CTTR-ND - Tape & Reel (TR)
4713-RM06F2430CT-ND - Cut Tape (CT)
4713-RM06F2430CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM06F2430CT
Description
RES0603 1% 243 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
243 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,07900 zł0,79 zł
250,05600 zł1,40 zł
500,04460 zł2,23 zł
1000,03590 zł3,59 zł
2500,02744 zł6,86 zł
5000,02270 zł11,35 zł
1 0000,01900 zł19,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,01321 zł66,05 zł
10 0000,01155 zł115,50 zł
15 0000,01074 zł161,10 zł
25 0000,00987 zł246,75 zł
35 0000,00938 zł328,30 zł
50 0000,00891 zł445,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł