
RM06F2373CT | |
|---|---|
DigiKey Part Number | 4713-RM06F2373CTTR-ND - Tape & Reel (TR) 4713-RM06F2373CT-ND - Cut Tape (CT) 4713-RM06F2373CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F2373CT |
Description | RES0603 1% 237K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 237 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07900 zł | 0,79 zł |
| 25 | 0,05600 zł | 1,40 zł |
| 50 | 0,04460 zł | 2,23 zł |
| 100 | 0,03590 zł | 3,59 zł |
| 250 | 0,02744 zł | 6,86 zł |
| 500 | 0,02270 zł | 11,35 zł |
| 1 000 | 0,01900 zł | 19,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01321 zł | 66,05 zł |
| 10 000 | 0,01155 zł | 115,50 zł |
| 15 000 | 0,01074 zł | 161,10 zł |
| 25 000 | 0,00987 zł | 246,75 zł |
| 35 000 | 0,00938 zł | 328,30 zł |
| 50 000 | 0,00891 zł | 445,50 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

