
RM06F1072CT | |
|---|---|
DigiKey Part Number | 4713-RM06F1072CTTR-ND - Tape & Reel (TR) 4713-RM06F1072CT-ND - Cut Tape (CT) 4713-RM06F1072CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM06F1072CT |
Description | RES0603 1% 10.7K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08100 zł | 0,81 zł |
| 25 | 0,05720 zł | 1,43 zł |
| 50 | 0,04540 zł | 2,27 zł |
| 100 | 0,03670 zł | 3,67 zł |
| 250 | 0,02804 zł | 7,01 zł |
| 500 | 0,02318 zł | 11,59 zł |
| 1 000 | 0,01941 zł | 19,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,01349 zł | 67,45 zł |
| 10 000 | 0,01180 zł | 118,00 zł |
| 15 000 | 0,01097 zł | 164,55 zł |
| 25 000 | 0,01009 zł | 252,25 zł |
| 35 000 | 0,00958 zł | 335,30 zł |
| 50 000 | 0,00910 zł | 455,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

