
RM04F6341CT | |
|---|---|
DigiKey Part Number | 4713-RM04F6341CTTR-ND - Tape & Reel (TR) 4713-RM04F6341CT-ND - Cut Tape (CT) 4713-RM04F6341CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F6341CT |
Description | RES0402 1% 6.34K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,06500 zł | 0,65 zł |
| 25 | 0,04600 zł | 1,15 zł |
| 50 | 0,03600 zł | 1,80 zł |
| 100 | 0,02870 zł | 2,87 zł |
| 250 | 0,02168 zł | 5,42 zł |
| 500 | 0,01782 zł | 8,91 zł |
| 1 000 | 0,01476 zł | 14,76 zł |
| 5 000 | 0,01003 zł | 50,15 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00868 zł | 86,80 zł |
| 20 000 | 0,00762 zł | 152,40 zł |
| 30 000 | 0,00710 zł | 213,00 zł |
| 50 000 | 0,00654 zł | 327,00 zł |
| 70 000 | 0,00622 zł | 435,40 zł |
| 100 000 | 0,00592 zł | 592,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

