
RM04F45R3CT | |
|---|---|
DigiKey Part Number | 4713-RM04F45R3CTTR-ND - Tape & Reel (TR) 4713-RM04F45R3CT-ND - Cut Tape (CT) 4713-RM04F45R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F45R3CT |
Description | RES0402 1% 45.3 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 45.3 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06200 zł | 0,62 zł |
| 25 | 0,04400 zł | 1,10 zł |
| 50 | 0,03440 zł | 1,72 zł |
| 100 | 0,02750 zł | 2,75 zł |
| 250 | 0,02100 zł | 5,25 zł |
| 500 | 0,01716 zł | 8,58 zł |
| 1 000 | 0,01423 zł | 14,23 zł |
| 5 000 | 0,00967 zł | 48,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00837 zł | 83,70 zł |
| 20 000 | 0,00734 zł | 146,80 zł |
| 30 000 | 0,00684 zł | 205,20 zł |
| 50 000 | 0,00630 zł | 315,00 zł |
| 70 000 | 0,00599 zł | 419,30 zł |
| 100 000 | 0,00570 zł | 570,00 zł |
| 120 000 | 0,00557 zł | 668,40 zł |
| 240 000 | 0,00512 zł | 1 228,80 zł |
| 250 000 | 0,00510 zł | 1 275,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

