
RM04F4321CT | |
|---|---|
DigiKey Part Number | 4713-RM04F4321CTTR-ND - Tape & Reel (TR) 4713-RM04F4321CT-ND - Cut Tape (CT) 4713-RM04F4321CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM04F4321CT |
Description | RES0402 1% 4.32K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,06600 zł | 0,66 zł |
| 25 | 0,04680 zł | 1,17 zł |
| 50 | 0,03660 zł | 1,83 zł |
| 100 | 0,02930 zł | 2,93 zł |
| 250 | 0,02216 zł | 5,54 zł |
| 500 | 0,01820 zł | 9,10 zł |
| 1 000 | 0,01508 zł | 15,08 zł |
| 5 000 | 0,01025 zł | 51,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00887 zł | 88,70 zł |
| 20 000 | 0,00778 zł | 155,60 zł |
| 30 000 | 0,00725 zł | 217,50 zł |
| 50 000 | 0,00668 zł | 334,00 zł |
| 70 000 | 0,00635 zł | 444,50 zł |
| 100 000 | 0,00605 zł | 605,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

