New Product
15.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F15R4CT

DigiKey Part Number
4713-RM04F15R4CTTR-ND - Tape & Reel (TR)
4713-RM04F15R4CT-ND - Cut Tape (CT)
4713-RM04F15R4CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F15R4CT
Description
RES0402 1% 15.4 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15.4 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,06600 zł0,66 zł
250,04680 zł1,17 zł
500,03660 zł1,83 zł
1000,02930 zł2,93 zł
2500,02216 zł5,54 zł
5000,01820 zł9,10 zł
1 0000,01508 zł15,08 zł
5 0000,01025 zł51,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00887 zł88,70 zł
20 0000,00778 zł155,60 zł
30 0000,00725 zł217,50 zł
50 0000,00668 zł334,00 zł
70 0000,00635 zł444,50 zł
100 0000,00605 zł605,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł