New Product
Image for RM04F16R9CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM04F16R9CT

DigiKey Part Number
4713-RM04F16R9CTTR-ND - Tape & Reel (TR)
4713-RM04F16R9CT-ND - Cut Tape (CT)
4713-RM04F16R9CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM04F16R9CT
Description
RES0402 1% 16.9 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16.9 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,06500 zł0,65 zł
250,04600 zł1,15 zł
500,03600 zł1,80 zł
1000,02870 zł2,87 zł
2500,02168 zł5,42 zł
5000,01782 zł8,91 zł
1 0000,01476 zł14,76 zł
5 0000,01003 zł50,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00868 zł86,80 zł
20 0000,00762 zł152,40 zł
30 0000,00710 zł213,00 zł
50 0000,00654 zł327,00 zł
70 0000,00622 zł435,40 zł
100 0000,00592 zł592,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł