
RM02F4020CT | |
|---|---|
DigiKey Part Number | 4713-RM02F4020CTTR-ND - Tape & Reel (TR) 4713-RM02F4020CT-ND - Cut Tape (CT) 4713-RM02F4020CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F4020CT |
Description | RES0201 1% 402 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 402 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,09500 zł | 0,95 zł |
| 25 | 0,06880 zł | 1,72 zł |
| 50 | 0,05500 zł | 2,75 zł |
| 100 | 0,04480 zł | 4,48 zł |
| 250 | 0,03464 zł | 8,66 zł |
| 500 | 0,02884 zł | 14,42 zł |
| 1 000 | 0,02436 zł | 24,36 zł |
| 5 000 | 0,01729 zł | 86,45 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01427 zł | 214,05 zł |
| 30 000 | 0,01287 zł | 386,10 zł |
| 45 000 | 0,01218 zł | 548,10 zł |
| 75 000 | 0,01145 zł | 858,75 zł |
| 105 000 | 0,01102 zł | 1 157,10 zł |
| 150 000 | 0,01062 zł | 1 593,00 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

