
RM02F3482CT | |
|---|---|
DigiKey Part Number | 4713-RM02F3482CTTR-ND - Tape & Reel (TR) 4713-RM02F3482CT-ND - Cut Tape (CT) 4713-RM02F3482CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F3482CT |
Description | RES0201 1% 34.8K OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,07500 zł | 0,75 zł |
| 25 | 0,05440 zł | 1,36 zł |
| 50 | 0,04300 zł | 2,15 zł |
| 100 | 0,03450 zł | 3,45 zł |
| 250 | 0,02644 zł | 6,61 zł |
| 500 | 0,02184 zł | 10,92 zł |
| 1 000 | 0,01828 zł | 18,28 zł |
| 5 000 | 0,01266 zł | 63,30 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01027 zł | 154,05 zł |
| 30 000 | 0,00917 zł | 275,10 zł |
| 45 000 | 0,00863 zł | 388,35 zł |
| 75 000 | 0,00804 zł | 603,00 zł |
| 105 000 | 0,00771 zł | 809,55 zł |
| 150 000 | 0,00740 zł | 1 110,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

