
RM02F10R5CT | |
|---|---|
DigiKey Part Number | 4713-RM02F10R5CTTR-ND - Tape & Reel (TR) 4713-RM02F10R5CT-ND - Cut Tape (CT) 4713-RM02F10R5CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RM02F10R5CT |
Description | RES0201 1% 10.5 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,08800 zł | 0,88 zł |
| 25 | 0,06440 zł | 1,61 zł |
| 50 | 0,05200 zł | 2,60 zł |
| 100 | 0,04220 zł | 4,22 zł |
| 250 | 0,03256 zł | 8,14 zł |
| 500 | 0,02722 zł | 13,61 zł |
| 1 000 | 0,02296 zł | 22,96 zł |
| 5 000 | 0,01632 zł | 81,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,01347 zł | 202,05 zł |
| 30 000 | 0,01214 zł | 364,20 zł |
| 45 000 | 0,01150 zł | 517,50 zł |
| 75 000 | 0,01080 zł | 810,00 zł |
| 105 000 | 0,01040 zł | 1 092,00 zł |
| 150 000 | 0,01002 zł | 1 503,00 zł |
| 180 000 | 0,00985 zł | 1 773,00 zł |
| 360 000 | 0,00927 zł | 3 337,20 zł |
| 375 000 | 0,00923 zł | 3 461,25 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

